RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
- RS Stock No.:
- 3850347
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
RS stock number | 3850347 |
Product description | RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Bright |
Bag Weight | 500 g |
Length | 40 mm |
Material | Steel |
Diameter | 40 mm x 2.65 mm |
Nail Type | Annular Ring Shank |
Shank | Ring |