Masking Tapes
Masking tapes also known as painters tape is typically used to temporarily shield areas that you want paint protection from during a variety of preparation or finishing processes. Masking tapes are low tack and use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It’s easy-to-tear feature means that these tapes can be torn and applied to whatever is needed for example… you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.What kind of masking tape do I need?Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.Masking tape’s adhesive determines where the tape is best applied:Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.Acrylic-based adhesive material can be used at a wide temperature range.Silicone-based adhesive material can be used at the highest temperature range.Speciality tapesThere is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.What applications are masking tape’s used in?Masking tapes are ideal for masking walls and surfaces and are applicable in a variety of different uses such as:Marking sensitive and critical surfacesIndoor paintworkWallpaperingFitting doors
-
3M SCOTCH 850 Silver Masking Tape 25mm x 66m
IDR1,014,391.19 -
3M SCOTCH 850 Silver Masking Tape 38mm x 66m
IDR1,393,988.10 -
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
IDR693,427.79 -
Advance Tapes AT6103 Clear Masking Tape 50mm x 33m
IDR142,965.07 -
Advance Tapes AT66 Yellow Masking Tape 50mm x 33m
IDR106,253.57 -
Hi-Bond HB 850 Blue Masking Tape 19mm x 66m
IDR179,152.12 -
Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
IDR399,001.56 -
Hi-Bond HB 857DG Green Masking Tape 19mm x 66m
IDR203,486.60 -
Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55m
IDR203,067.04 -
Hi-Bond HFL1200-6 Green Fine Line Masking Tape 6mm x 66m
IDR52,445.00 -
RS PRO Black/Yellow Impact Protector 5m x 60mm
IDR3,697,687.17 -
RS PRO Impact Protector
IDR594,831.19 -
RS PRO Impact Protector
IDR3,226,731.07 -
RS PRO Masking Tape 100mm x 50m
IDR223,940.15 -
RS PRO Masking Tape 100mm x 50m
IDR224,674.38 -
RS PRO Masking Tape 12mm x 50m
IDR37,760.40 -
RS PRO Masking Tape 12mm x 50m
IDR105,309.56 -
RS PRO Masking Tape 25mm x 50m
IDR66,710.04 -
RS PRO Masking Tape 50mm x 50m
IDR126,077.78 -
RS PRO Masking Tape 75mm x 50m
IDR189,011.78 -
RS PRO White Masking Tape 19mm x 50m
IDR41,221.77 -
RS PRO White Masking Tape 25mm x 50m
IDR52,654.78 -
Tesa 4323 Beige Masking Tape 19mm x 50m
IDR38,704.41 -
Tesa 4323 Beige Masking Tape 25mm x 50m
IDR66,919.82