Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series
IDR6,939,627.29Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
IDR4,578,343.61Reel (1 Reel of 10 Metres) -
Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length
IDR3,338,858.48Reel (1 Reel of 30) -
Alpha Wire Braided Copper Silver Cable Sleeve, 12.7mm Diameter, 30m Length, FIT Brass Braid Series
IDR9,214,166.94Reel (1 Reel of 30 Metres) -
Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length
IDR943,485.55Reel (1 Reel of 76 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
IDR2,261,113.73Reel (1 Reel of 30 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 13mm Diameter, 5m Length, Helagaine Series
IDR653,045.14Bag (1 Bag of 5 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length, Helagaine Series
IDR503,262.22Bag (1 Bag of 5 Metres) -
UVOX Monel Silver Cable Sleeve, 50mm Diameter, 10m Length
IDR451,551.45 -
UVOX Monel Silver Cable Sleeve, 25mm Diameter, 10m Length
IDR361,136.27 -
Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST
IDR334,179.54 -
RS PRO PVC Clear Cable Sleeve, 22mm Length
IDR34,299.03Pack (1 Pack of 100) -
SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series
IDR377,918.67Reel (1 Reel of 25 Metres) -
SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 10mm Diameter, 35mm Length
IDR1,388,428.93Bag (1 Bag of 100) -
SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 5mm Diameter, 25mm Length
IDR493,822.12Bag (1 Bag of 100) -
SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 3mm Diameter, 25mm Length
IDR150,097.59Bag (1 Bag of 100) -
SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Silavia Series
IDR139,503.70Bag (1 Bag of 100) -
SES Sterling Expandable Silicone Rubber Natural Cable Sleeve, 5mm Diameter, 25mm Length, Silavia Series
IDR396,274.42Bag (1 Bag of 100) -
SES Sterling Expandable Silicone Rubber Natural Cable Sleeve, 2.4mm Diameter, 20mm Length, Silavia Series
IDR169,292.46Bag (1 Bag of 100) -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 10m Length
IDR1,527,932.63Reel (1 Reel of 10 Metres) -
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length
IDR56,850.38Bag (1 Bag of 5 Metres) -
SES Sterling Expandable Neoprene Black Cable Sleeve, 5mm Diameter, 25mm Length, Helavia Series
IDR89,261.39Bag (1 Bag of 100) -
SES Sterling Expandable Neoprene Black Cable Sleeve, 3mm Diameter, 25mm Length, Helavia Series
IDR102,477.53Bag (1 Bag of 100) -
HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length
IDR180,410.80Reel (1 Reel of 10 Metres)