Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
Omron Relative Pressure Sensor for Air, 37kPa Max Pressure Reading, Amplified
IDR133,105.41Pack (1 Pack of 2) -
Omron Relative Pressure Sensor for Air, 50kPa Max Pressure Reading, Amplified
IDR223,310.81Pack (1 Pack of 2) -
Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range
IDR1,291,405.68 -
Omron Retroreflective Photoelectric Sensor Barrel Sensor, 100 mm → 4 m Detection Range
IDR1,468,460.00 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 1 mm → 5 mm Detection Range
IDR566,510.89 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 1 mm → 5 mm Detection Range
IDR593,572.51 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 200 mm Detection Range
IDR2,459,146.05 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range
IDR1,467,935.55 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range
IDR2,577,147.30 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range
IDR4,816,968.36 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range
IDR4,697,393.76 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range
IDR1,063,584.60 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range
IDR788,772.80 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 6 m, 100 mm Detection Range
IDR2,053,641.31 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 7 m, 100 mm Detection Range
IDR1,462,481.27 -
Omron Screw for use with E32-R21, E39-R3, E3Z Series
IDR155,656.76 -
Omron Through Beam Photoelectric Sensor Block Sensor
IDR222,157.02 -
Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
IDR2,828,673.52 -
Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
IDR2,235,310.79 -
Omron Through Beam Photoelectric Sensor Block Sensor, 10 m Detection Range
IDR2,355,514.73 -
Omron Through Beam Photoelectric Sensor Block Sensor, 40 m Detection Range
IDR2,604,208.92 -
Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range
IDR625,773.74 -
Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range
IDR69,961.63 -
Omron Through Beam Photoelectric Sensor Block Sensor, 500 mm Detection Range
IDR3,137,679.46