Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm
IDR242,610.57 -
-15.00%
RS PRO Stainless Steel Butt Hinge, Screw Fixing 40mm x 40mm x 2mm
IDR270,091.75IDR245,127.93Pack (1 Pack of 2) -
RS PRO Thermoplastic Butt Hinge, Screw Fixing 57mm x 51mm
IDR249,008.86Pack (1 Pack of 2) -
RS PRO Stainless Steel Strap Hinge, 145mm x 29mm x 1.5mm
IDR252,470.23Bag (1 Bag of 2) -
Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
IDR257,504.95Pack (1 Pack of 2) -
Pinet Steel Spring Hinge, 120mm x 40mm x 1.5mm
IDR258,344.07 -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
IDR259,078.30Bag (1 Bag of 2) -
Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm
IDR263,169.01Pack (1 Pack of 2) -
Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm
IDR264,847.25Pack (1 Pack of 4) -
RS PRO Thermoplastic Butt Hinge, Screw Fixing 49mm x 45mm x 14mm
IDR271,769.99Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 40mm x 40mm x 5mm
IDR279,951.41Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 50mm x 50mm x 12mm
IDR281,210.09Bag (1 Bag of 2) -
RS PRO Stainless Steel Hinge, Weld-on Fixing 61.5mm x 40mm x 1.5mm
IDR283,203.00Pack (1 Pack of 2) -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
IDR295,894.69Bag (1 Bag of 2) -
Savigny Stainless Steel Butt Hinge, Screw Fixing 20mm x 34mm x 1.5mm
IDR298,202.27Pack (1 Pack of 6) -
RS PRO Piano Style Hinge, 900mm x 40mm x 1.2mm
IDR306,593.47Bag (1 Bag of 2) -
Pinet Steel Spring Hinge, Screw Fixing 120mm x 40mm x 1.5mm
IDR307,852.15 -
RS PRO Stainless Steel Piano Style Hinge, 50mm x 50mm x 2mm
IDR308,691.27Pack (1 Pack of 2) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
IDR310,264.62Pack (1 Pack of 6) -
Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm
IDR324,424.77Pack (1 Pack of 2) -
RS PRO Stainless Steel Round Hinge, 78mm x 40mm x 2.5mm
IDR330,718.17Pack (1 Pack of 2) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
IDR339,109.37Pack (1 Pack of 6) -
RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
IDR343,514.75Bag (1 Bag of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 50mm x 50mm x 2mm
IDR347,185.90Pack (1 Pack of 2)