Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR243,554.58 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR262,959.23 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR151,670.94 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR269,777.08 -
-17.30%
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR403,092.27IDR95,974.35 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
IDR114,225.21 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
IDR212,926.70 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
IDR105,204.67 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP40
IDR223,310.81 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
IDR195,829.63 -
RS PRO Green Indicator, 24V, 19mm Mounting Hole Size, Solder Tab Termination, IP67
IDR371,625.27 -
RS PRO Green Indicator, 25 x 10mm Mounting Hole Size
IDR299,146.28 -
RS PRO Green Indicator, 28V, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
IDR555,287.66 -
RS PRO Green Indicator, 2V dc, 12mm Mounting Hole Size
IDR84,646.23 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size
IDR60,311.75 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size
IDR60,311.75 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67
IDR78,562.61 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67
IDR177,368.99 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
IDR179,781.46 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
IDR247,750.18 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
IDR178,313.00 -
RS PRO Green Indicator, 2V dc, 8mm Mounting Hole Size, IP67
IDR179,152.12 -
RS PRO Green Indicator, 2V dc, 8mm Mounting Hole Size, IP67
IDR69,542.07 -
RS PRO Green Indicator, 2V dc, 8mm Mounting Hole Size, IP67
IDR135,937.44