Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
IDR113,910.54 -
Signal Construct Red Indicator, 24 → 28V, 8mm Mounting Hole Size
IDR113,910.54 -
Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
IDR104,365.55 -
Signal Construct Red Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
IDR94,820.56 -
Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size
IDR838,071.10 -
Marl Green Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR311,418.41 -
Marl Red Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR426,797.41 -
Arcolectric Green Indicator, 230V ac, 30 x 11mm Mounting Hole Size
IDR91,883.64 -
Arcolectric Orange Indicator, 230V ac, 30 x 11mm Mounting Hole Size
IDR50,766.76 -
Arcolectric Red Indicator, 230V ac, 30 x 11mm Mounting Hole Size
IDR84,331.56 -
Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size
IDR192,682.93 -
Arcolectric Green Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
IDR373,303.51 -
Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
IDR54,647.69 -
Marl Red Indicator, 24 → 28V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR475,466.37 -
Marl Blue Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR573,538.52 -
Marl Green Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR589,691.58 -
Marl Green Indicator, 5V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR444,838.49 -
Indicator ST/PT D9
IDR371,310.60Bag (1 Bag of 3) -
CML Innovative Technologies 1951X23XSeries, Green Indicator, 230V ac, M8 Mounting Hole Size, IP67
IDR124,399.54 -
CML Innovative Technologies 1924X354Series, Green, Red Indicator, 24V dc, M14 Mounting Hole Size, IP67
IDR163,208.84 -
CML Innovative Technologies 1902X35XSeries, Indicator, 24V dc, M6 Mounting Hole Size, IP40
IDR76,255.03 -
CML Innovative Technologies 1512145XXSeries, Indicator
IDR181,040.14 -
Idec Red Indicator, 24 V ac/dc, 24V dc, IP67
IDR1,185,571.67 -
RS PRO Green Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
IDR199,710.56