Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Hirschmann Cable Mount Connector, 3 + PE Contacts, Plug
IDR186,074.86 -
Hirschmann Cable Mount Connector, 3 + PE Contacts, Socket
IDR169,082.68 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR143,279.74 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR144,957.98 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR238,834.53 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR243,239.91 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket
IDR252,994.68 -
Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket
IDR143,384.63 -
Hirschmann Cable Mount Connector, 4 Contacts, M22 Connector, Socket
IDR16,055,092.74Bag (1 Bag of 100) -
Hirschmann Cable Mount Connector, 4 Contacts, M8 Connector, Plug
IDR308,061.93 -
Hirschmann Cable Mount Connector, 5 Contacts, M12 Connector, Plug
IDR186,389.53 -
Hirschmann Cable Mount Connector, 5 Contacts, M12 Connector, Socket
IDR290,650.19 -
Hirschmann Cable Mount Connector, 6 + PE Contacts, M22 Connector, Plug
IDR265,686.37 -
Hirschmann Cable Mount Connector, 6 + PE Contacts, M22 Connector, Socket
IDR203,696.38 -
Hirschmann E Series M12 Female Cable Mount Connector, 4 contacts Socket
IDR172,229.38 -
Hirschmann E Series M8 Female Cable Mount Connector, 3 contacts Socket
IDR125,448.44 -
-15.00%
Hirschmann E Series M8 Male Cable Mount Connector, 3 contacts Plug
IDR264,008.13IDR237,261.18 -
Hirschmann Flange Mount Connector, 3 + PE Contacts, Plug
IDR125,868.00 -
Hirschmann Flange Mount Connector, 3 + PE Contacts, Socket
IDR93,142.32 -
Hirschmann, MAK 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30
IDR60,836.20 -
Hirschmann, MAS 3 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30
IDR45,102.70 -
Hirschmann, MAS 4 Pole Miniature Din Plug, 4A, 34 V ac/dc IP30
IDR26,746.95 -
Hirschmann, MAS 6 Pole Miniature Din Plug, DIN 45322, 4A, 34 V ac/dc IP30
IDR58,109.06 -
Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
IDR89,471.17