D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
25 way r/a standard solder IDC D socket
IDR355,786.88 -
25way machine cont straight D plg,750Vac
IDR1,361,577.09Pack (1 Pack of 5) -
3M 103 Copolyester Elastomer, Steel D Sub Backshell, 26 Way, Strain Relief
IDR193,731.83 -
3M 103 PBT D Sub Backshell, 14 Way, Strain Relief
IDR155,761.65 -
3M 103 PBT D Sub Backshell, 20 Way, Strain Relief
IDR157,020.33 -
3M 103 PBT D Sub Backshell, 36 Way, Strain Relief
IDR128,595.14 -
3M 103 PBT D Sub Backshell, 50 Way, Strain Relief
IDR185,865.08 -
3M 103 Polymer D Sub Backshell, 26 Way, Strain Relief
IDR148,419.35 -
3M 3357 Steel D Sub Backshell, 15 Way
IDR115,693.67 -
3M 3357 Steel D Sub Backshell, 25 Way
IDR134,993.43 -
3M 3357 Steel D Sub Backshell, 9 Way, Strain Relief
IDR99,750.39 -
3M 3485 PBT D Sub Backshell, 37 Way
IDR149,258.47 -
Amphenol FCI 8655MH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
IDR1,098,093.41Pack (1 Pack of 25) -
Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell, 9 Way, Strain Relief
IDR132,476.07 -
Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG
IDR43,948.91Reel (1 Reel of 50) -
Amphenol FCI, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
IDR54,333.02 -
Amphenol ICC 863093C Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief
IDR51,081.43 -
Amphenol ICC 8630CH Thermoplastic D Sub Backshell, 15 Way
IDR22,131.79 -
Amphenol ICC 8630CH Thermoplastic D Sub Backshell, 37 Way
IDR22,656.24 -
Amphenol ICC 8630CH Thermoplastic D Sub Backshell, 9 Way
IDR13,950.37 -
Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
IDR75,940.36 -
Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
IDR78,667.50 -
Amphenol ICC 8655MHR Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief
IDR81,184.86 -
Amphenol ICC Female Crimp D-sub Connector Contact, Gold over Nickel Power, 10 → 8 AWG
IDR57,689.50