D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW Zinc D Sub Backshell, 25 Way
IDR93,771.66 -
ASSMANN WSW Zinc D Sub Backshell, 9 Way
IDR57,794.39 -
Cinch Connectors D Sub Adapter Female 9 Way D-Sub to Female RJ45
IDR504,625.79Pack (1 Pack of 10) -
Cinch Connectors DE Steel D Sub Backshell, 9 Way
IDR179,257.01 -
Cinch Connectors H, HS ABS D Sub Backshell, 25 Way
IDR441,062.45Pack (1 Pack of 50) -
Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
IDR396,693.98Pack (1 Pack of 50) -
Cinch Connectors, M39029 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG
IDR379,806.69Pack (1 Pack of 50) -
CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM
IDR146,111.77 -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
IDR223,205.92 -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
IDR220,059.22 -
FCT from Molex FMK Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief
IDR101,009.07 -
FCT from Molex FMK Die Cast Zinc Angled D Sub Backshell, 37 Way, Strain Relief
IDR226,247.73 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
IDR132,161.40 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
IDR131,846.73 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
IDR159,642.58 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
IDR217,332.08 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
IDR201,283.91 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
IDR134,678.76 -
FCT from Molex, FK20PL Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG, FK20PL-08V
IDR590,111.14Pack (1 Pack of 100) -
FCT from Molex, FK20SL Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG, FK20SL-08V
IDR1,274,623.28Pack (1 Pack of 100) -
FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
IDR122,511.52 -
FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG
IDR40,697.32 -
Harting D Sub Backshell, 25 Way
IDR117,686.58 -
Harting D-Sub Metal D Sub Backshell, 15 Way
IDR1,438,041.90Box (1 Box of 10)