DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Green, Yellow RT 3-PE Earth Terminal Block, 26 → 14 AWG
IDR135,098.32 -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
IDR163,313.73IDR62,619.33 -
Phoenix Contact Green, Yellow USLKG 3 N Earth Block, 0.2 → 4 mm²
IDR8,185,930.27Box (1 Box of 50) -
Phoenix Contact Green, Yellow USLKG 4 Feed Through Terminal Block, 24 → 12 AWG
IDR203,276.82 -
Phoenix Contact Green, Yellow USLKG 5-1 Feed Through Terminal Block, 24 → 10 AWG
IDR165,726.20 -
Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
IDR72,269.21 -
Phoenix Contact Green/Yellow MPT 1.5/S-PE Earth Block, 26 → 14 AWG, 1.5mm²
IDR277,014.49Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PT 1.5/S-QUATTRO-PE Earth Modular Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm²
IDR399,840.68Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PT 2.5-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR858,734.43Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow PT 2.5-QUATTRO-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR652,730.47Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PTTB 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR881,076.00Pack (1 Pack of 5) -
-42.60%
Phoenix Contact Green/Yellow PTTBS 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR976,001.45IDR641,087.68Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PTU 2.5-TWIN-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR1,099,247.20Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow ST 1.5-PE Earth Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm²
IDR324,319.88Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow ST 10-PE Modular Terminal Block, 24 → 6 AWG, 1.5 → 16mm², Ex, 8 kV
IDR137,091.23 -
Phoenix Contact Green/Yellow ST 2.5-PE Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR507,772.49Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow ST 2.5-TWIN-PE Earth Terminal Block, 28 → 12 AWG
IDR123,665.31 -
Phoenix Contact Green/Yellow ST 35-PE Earth Terminal Block, 14 → 2 AWG, 2.5 → 35mm²
IDR750,278.17 -
Phoenix Contact Green/Yellow ST 4-QUATTRO-PE Earth Terminal Block, 28 → 10 AWG
IDR171,075.59 -
Phoenix Contact Green/Yellow ST 4-TWIN-PE Earth Terminal Block, 28 → 10 AWG
IDR127,756.02 -
Phoenix Contact Green/Yellow ST 6-PE Earth Terminal Block, 24 → 8 AWG, 0.2 → 6mm², 800 V
IDR685,141.48Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow STTB 2.5-PE Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm²
IDR806,394.32Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UDK 3-PE Earth Modular Terminal Block, 24 → 12 AWG
IDR272,189.55 -
Phoenix Contact Green/Yellow UDK 4-PE Standard Din Rail Terminal, 24 → 10 AWG
IDR163,523.51