RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
IDR1,073,444.26 -
Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR156,076.32 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
IDR55,801.48 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
IDR195,514.96 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
IDR106,882.91 -
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR110,763.84 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
IDR124,609.32 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
IDR391,659.26 -
RS PRO 50Ω Straight Bulkhead Mount, N Connector , Bulkhead Fitting, Female, Male
IDR462,145.34 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector , Bulkhead Fitting, jack
IDR246,806.17 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector Bulkhead Fitting, jack, RG58/U
IDR204,011.05 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
IDR52,025.44 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG142, RG223, RG400
IDR129,644.04 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG58
IDR237,785.63 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, URM 67
IDR167,928.89 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, RG58 C/U
IDR129,434.26 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, URM 43, URM 46
IDR61,150.87 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR478,088.62 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR133,524.97 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG174/U
IDR189,116.67 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
IDR177,998.33 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
IDR8,409,450.86Box (1 Box of 100) -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
IDR55,591.70 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
IDR159,327.91