Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
0375 Bridge Bar for use with Terminal Blocks
IDR534,939.00Pack (1 Pack of 5) -
0375 End Flange for use with Terminal Blocks
IDR112,127.41Pack (1 Pack of 10) -
0375 End Stop for use with Terminal Blocks
IDR252,680.01Pack (1 Pack of 10) -
222 Fixing Carrier for use with Compact Connector
IDR188,382.44Pack (1 Pack of 10) -
222 Strain Relief Plate for use with Mounting Carrier
IDR128,280.47Pack (1 Pack of 10) -
CABLE BOOTLACE
IDR600,285.47Bag (1 Bag of 100) -
CAMDENBOSS 1-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR151,461.16Bag (1 Bag of 10) -
CAMDENBOSS 2-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR206,108.85Bag (1 Bag of 10) -
CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR252,889.79Bag (1 Bag of 10) -
Cinch Connectors Barrier Strip
IDR632,172.03Pack (1 Pack of 50) -
D-ST 2.5 End Cover for use with Modular Terminal Block
IDR21,187.78 -
End Bracket for use with CDK, CDU, CPE, CTR
IDR74,052.34Pack (1 Pack of 10) -
End Bracket for use with CDK, CDU, CPE, CTR
IDR44,997.81Pack (1 Pack of 5) -
End Plate for use with CDU
IDR18,041.08Pack (1 Pack of 5) -
Entrelec 11-Way Non-Fused Terminal Block, 100A, Screw Terminals, 6 mm², 16 mm², Clip Mount
IDR63,878.01 -
FUSE PLATE FOR ZSI2.5 FUSE TERMINAL
IDR66,919.82Each (1 Each of 5) -
GBS Marker Label
IDR2,353,941.38Box (1 Box of 100) -
HDFK 4 GNYE Panel feed-through 8.1mm
IDR142,335.73 -
HellermannTyton Terminal Strip, 24A, Screw Terminals
IDR105,834.01Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²
IDR98,911.27Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 61A, Screw Terminals
IDR169,816.91Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 76A, Screw Terminals
IDR203,591.49Pack (1 Pack of 10) -
HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail
IDR1,730,160.55 -
IC-DFR Panel Mounting Frame for use with COMBICON Connectors
IDR137,196.12Pack (1 Pack of 5)