Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Cornell-Dubilier 2200μF Electrolytic Capacitor 100V dc, Through Hole - SLP222M100C4P3
IDR88,736.94 -
Cornell-Dubilier 1000μF Electrolytic Capacitor 100V dc, Through Hole - SLP102M100C1P3
IDR65,346.47 -
Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
IDR51,186.32 -
Cornell-Dubilier 4700μF Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
IDR62,094.88 -
Cornell-Dubilier 22000μF Electrolytic Capacitor 50V dc, Through Hole - SLPX223M050H9P3
IDR104,680.22 -
Cornell-Dubilier 22000μF Electrolytic Capacitor 35V dc, Through Hole - SLPX223M035H4P3
IDR81,394.64 -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UWX1C100MCL1GB
IDR16,048.17Pack (1 Pack of 10) -
Nichicon 47μF Through Hole Polymer Capacitor, 63V dc
IDR43,319.57 -
Nichicon 1000μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J102MHD
IDR32,935.46Pack (1 Pack of 2) -
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J101MPD
IDR40,172.87Pack (1 Pack of 10) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V332MHD
IDR61,465.54Bag (1 Bag of 2) -
Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V102MHD
IDR45,836.93Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V101MED
IDR77,933.27Bag (1 Bag of 25) -
Nichicon 15000μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C153MHD
IDR47,829.84 -
Nichicon 6800μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C682MHD
IDR45,207.59Pack (1 Pack of 2) -
Nichicon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - UVY0J332MPD
IDR41,641.33Bag (1 Bag of 5) -
-17.20%
Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
IDR40,277.76IDR17,201.96 -
Nichicon 22μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G220MHD
IDR98,177.04Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UHD1V221MPD6
IDR44,158.69Pack (1 Pack of 10) -
Nichicon 470μF Electrolytic Capacitor 25V dc, Surface Mount - UUD1E471MNL1GS
IDR33,774.58Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UUD1C101MCL1GS
IDR22,131.79Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J221MCL1GS
IDR37,026.17Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
IDR41,431.55Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS
IDR71,954.54Reel (1 Reel of 25)