Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
IDR22,970.91Pack (1 Pack of 5) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H470MED
IDR70,800.75Pack (1 Pack of 25) -
Nichicon 47μF Electrolytic Capacitor 63V dc, Through Hole - UVR1J470MED
IDR59,787.30Pack (1 Pack of 25) -
Nichicon 47μF Polymer Capacitor 50V dc, Through Hole - PLX1H470MDL1
IDR67,339.38 -
Nichicon 47μF Through Hole Polymer Capacitor, 63V dc
IDR43,319.57 -
Nichicon 560μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A561MHD
IDR53,284.12Bag (1 Bag of 2) -
Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45
IDR151,670.94 -
Nichicon 6800μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A682MHD
IDR99,750.39Bag (1 Bag of 5) -
Nichicon 6800μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C682MHD
IDR45,207.59Pack (1 Pack of 2) -
Nichicon 6800μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E682MHD
IDR86,953.81Pack (1 Pack of 2) -
Nichicon 6800μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V682MELZ
IDR111,602.96Pack (1 Pack of 2) -
Nichicon 680μF Electrolytic Capacitor 100V dc, Through Hole - UHE2A681MHD
IDR162,579.50Pack (1 Pack of 5) -
Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD
IDR38,914.19Bag (1 Bag of 10) -
Nichicon 680μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D681MELA
IDR59,892.19 -
Nichicon 680μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D681MELZ
IDR57,374.83 -
Nichicon 680μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E681MPD
IDR10,174.33 -
Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V681MHD6
IDR74,996.35Bag (1 Bag of 5) -
Nichicon 680μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W681MELC45
IDR282,363.88 -
Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
IDR22,970.91 -
Nichicon 68μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G680MHD
IDR56,955.27Pack (1 Pack of 2) -
Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W680MHD
IDR63,878.01 -
Nichicon Aluminium Electrolytic Capacitor 47μF 250 V dc 16mm Through Hole series PW lifetime 8000h
IDR121,777.29Bag (1 Bag of 5) -
Nippon Chemi-Con 1.2mF Through Hole Polymer Capacitor, 16V dc
IDR264,742.36Pack (1 Pack of 25) -
Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
IDR411,168.80Pack (1 Pack of 25)