Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101S
IDR62,199.77Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A101
IDR193,207.38Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101
IDR94,191.22Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101S
IDR121,252.84Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C101S
IDR124,923.99Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHBC101UAP
IDR40,487.54Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM101
IDR11,852.57Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C101
IDR68,702.95Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
IDR50,661.87Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S
IDR389,561.46Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E101S
IDR21,712.23Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E101
IDR19,824.21Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E101
IDR53,179.23Box (1 Box of 25) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P
IDR57,165.05Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P
IDR54,437.91Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
IDR44,053.80Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V101AP
IDR4,005,224.65Reel (1 Reel of 500) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V101
IDR24,963.82Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V101
IDR569,447.81Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUTA1V101
IDR75,520.80Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G101
IDR62,199.77 -
Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
IDR69,227.40Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG101
IDR22,761.13Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H101S
IDR41,641.33Pack (1 Pack of 10)