Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V471
IDR49,927.64Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V471
IDR41,116.88Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V471
IDR52,025.44Bag (1 Bag of 10) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V471L
IDR46,571.16Bag (1 Bag of 10) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V471
IDR52,654.78Bag (1 Bag of 2) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H471
IDR80,870.19Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H471
IDR719,230.73Bag (1 Bag of 100) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H471
IDR67,863.83Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H471
IDR84,960.90Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471P
IDR54,437.91Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471
IDR25,698.05Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG471
IDR76,569.70Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J471
IDR96,079.24Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J471
IDR38,494.63Pack (1 Pack of 2) -
Panasonic 470μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K471L
IDR133,105.41Pack (1 Pack of 5) -
Panasonic 470μF Through Hole Polymer Capacitor, 16V dc
IDR74,052.34Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A470LB
IDR115,588.78Pack (1 Pack of 20) -
Panasonic 47μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C470
IDR61,150.87Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C470
IDR61,675.32Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470AP
IDR38,599.52Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 16V dc, Through Hole - EEAGA1C470
IDR56,221.04Pack (1 Pack of 25) -
Panasonic 47μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D470
IDR71,954.54Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG470
IDR71,954.54Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 250V dc, Through Hole - EEUED2E470
IDR1,151,272.64Bag (1 Bag of 100)