Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
IDR300,195.18Pack (1 Pack of 10) -
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
IDR65,136.69Pack (1 Pack of 2) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
IDR94,191.22Pack (1 Pack of 5) -
Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
IDR99,435.72Pack (1 Pack of 10) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
IDR83,807.11Pack (1 Pack of 5) -
Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
IDR92,932.54Pack (1 Pack of 10) -
Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
IDR59,577.52Reel (1 Reel of 5) -
Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
IDR88,946.72Reel (1 Reel of 5) -
Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
IDR93,561.88Pack (1 Pack of 5) -
Panasonic 39μF Surface Mount Polymer Capacitor, 16V dc
IDR68,493.17Pack (1 Pack of 5) -
Panasonic 56μF Surface Mount Polymer Capacitor, 10V dc
IDR79,401.73Reel (1 Reel of 5) -
EPCOS 8200μF Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M000
IDR130,588.05 -
Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In - B41231A7109M000
IDR86,114.69Pack (1 Pack of 2) -
NIC Components 100μF Electrolytic Capacitor 450V dc, Through Hole - NRB-XW101M450V18X35F
IDR68,912.73 -
NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole - NRB-XS100M500V12.5X20F
IDR44,683.14Pack (1 Pack of 2) -
Rubycon 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 400LLE6,8MEFC10X16
IDR66,814.93Bag (1 Bag of 5) -
Rubycon 100μF Electrolytic Capacitor 63V dc, Through Hole - 63PX100MEFC8X11.5
IDR28,215.41Pack (1 Pack of 10) -
Rubycon 1000μF Electrolytic Capacitor 16V dc, Through Hole - 16PX1000MEFC10X12.5
IDR36,606.61Pack (1 Pack of 10) -
Rubycon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3PX3300MEFC10X20
IDR45,627.15Pack (1 Pack of 5) -
Rubycon 220μF Electrolytic Capacitor 50V dc, Through Hole - 50PX220MEFC10X12.5
IDR36,291.94Pack (1 Pack of 10) -
Panasonic 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J332L
IDR69,646.96Bag (1 Bag of 5) -
Nichicon 47μF Polymer Capacitor 50V dc, Through Hole - PLX1H470MDL1
IDR67,339.38 -
Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
IDR65,975.81 -
Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50PK470MEFC10X20
IDR57,165.05Pack (1 Pack of 5)