Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
RS PRO 5kΩ Linear Linear Potentiometer 1-Gang
IDR2,180,453.32 -
RS PRO 5kΩ Potentiometer Panel Mount
IDR1,341,647.99 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang
IDR179,886.35 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR164,152.85 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR378,652.90 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR151,880.72 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR103,736.21 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR109,505.16 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR151,880.72 -
RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR1,176,760.91 -
RS PRO Black Nut Cover
IDR274,916.69Pack (1 Pack of 5) -
RS PRO Black Potentiometer Knob Cap for 11mm Shaft
IDR118,211.03Pack (1 Pack of 5) -
RS PRO Black Potentiometer Knob Cap for 21mm Shaft
IDR130,692.94Pack (1 Pack of 5) -
RS PRO Metal Oxide Varistor
IDR875,411.94 -
RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V
IDR409,910.12 -
RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
IDR422,077.36 -
RS PRO Metal Oxide Varistor 1.94nF, Clamping 1200V, Varistor 710V
IDR397,952.66 -
RS PRO Metal Oxide Varistor 1.9nF, Clamping 680V, Varistor 400V
IDR285,091.02 -
RS PRO Metal Oxide Varistor 2.05nF, Clamping 1140V, Varistor 670V
IDR320,753.62 -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
IDR301,244.08Pack (1 Pack of 5) -
RS PRO Thermistor 10kΩ, 2.4 x 63.5mm
IDR80,765.30 -
-41.00%
RS PRO Thermistor 3kΩ, 2.4 x 63.5mm
IDR71,220.31IDR42,585.34 -
RS PRO Thermistor, DO-35 10kΩ, 2 x 4.2mm
IDR159,957.25Pack (1 Pack of 5) -
RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm
IDR159,118.13Pack (1 Pack of 5)