Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
RS PRO 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR110,868.73 -
RS PRO 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR110,239.39 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR150,412.26 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR153,768.74 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
IDR1,256,896.87 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
IDR14,789.49 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR15,418.83 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR665,841.72 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
IDR432,566.36 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PRV6SAABJYB25103KL
IDR286,664.37 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL471KAB
IDR670,456.88 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL472KAB
IDR656,926.07 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL102KAB
IDR598,607.23 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KLB
IDR701,818.99 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
IDR669,932.43 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
IDR242,400.79 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
IDR333,340.42 -
-15.40%
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15
IDR326,417.68IDR110,973.62 -
Vishay 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
IDR322,222.08 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15
IDR290,440.41 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP101MAB15
IDR254,987.59 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
IDR240,512.77 -
Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA
IDR378,338.23 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
IDR239,778.54