Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
IDR13,216.14 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
IDR14,789.49 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR388,722.34 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR1,963,855.47Tray (1 Tray of 5) -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
IDR357,884.68 -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
IDR30,732.77 -
Bourns 100kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-104
IDR214,185.38 -
Bourns 100Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A05L
IDR92,408.09 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
IDR439,279.32 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
IDR397,847.77 -
Bourns 10kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-103L
IDR909,710.97 -
Bourns 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
IDR593,048.06 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL
IDR179,257.01 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 51AAA-C24-B15L
IDR191,109.58 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
IDR126,602.23 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
IDR1,256,896.87 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-103
IDR722,901.88 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-D15L
IDR98,386.82 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
IDR134,573.87 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
IDR14,055.26 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR15,628.61 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
IDR1,235,184.64 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
IDR33,984.36 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-103L
IDR53,284.12