Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
IDR5,355,473.62Tray (1 Tray of 25) -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
IDR251,211.55 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
IDR464,348.03 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR665,841.72 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR665,841.72 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102
IDR338,060.47 -
-29.90%
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL
IDR186,179.75IDR173,278.28 -
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E12L
IDR75,940.36 -
Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
IDR277,538.94 -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
IDR2,066,123.22Tube (1 Tube of 50) -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
IDR231,177.56 -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
IDR287,398.60 -
Bourns 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
IDR349,073.92 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR1,982,421.00Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR229,604.21 -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
IDR2,044,515.88Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
IDR220,269.00 -
Bourns 22.8mm Black, Chrome Potentiometer Knob for 3.17mm Shaft Splined, H-516-3A
IDR145,797.10 -
Bourns 22.8mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-516-6A
IDR116,218.12 -
Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M
IDR119,364.82 -
Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, 96A1D-G28-E22L
IDR334,599.10 -
Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2
IDR44,473.36 -
Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-254A2
IDR71,534.98 -
Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN
IDR32,830.57