PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-52-0113
IDR136,671.67Pack (1 Pack of 100) -
Molex, KK Female Crimp Terminal 22AWG 08-50-0031
IDR136,357.00Pack (1 Pack of 100) -
Molex, KK Female Crimp Terminal 22AWG 97-00-0001
IDR34,403.92Pack (1 Pack of 100) -
Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
IDR728,775.72Reel (1 Reel of 100) -
Molex, Mega-Fit Female Crimp Terminal 14AWG 172063-0311
IDR966,771.13Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0001
IDR182,508.60Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0002
IDR259,078.30Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0003
IDR188,802.00Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0008
IDR283,517.67Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0009
IDR188,802.00Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
IDR195,095.40Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0005
IDR154,188.30Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0006
IDR185,025.96Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0011
IDR202,542.59Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0012
IDR318,550.93Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0001
IDR268,937.96Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0002
IDR187,753.10Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0008
IDR279,322.07Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0009
IDR285,300.80Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0004
IDR225,513.50Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0005
IDR175,166.30Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0010
IDR204,535.50Box (1 Box of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0011
IDR171,704.93Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0012
IDR262,225.00Pack (1 Pack of 100)