PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
IDR18,041.08Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR21,712.23Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
IDR21,712.23Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
IDR13,530.81Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
IDR17,726.41Pack (1 Pack of 5) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR21,607.34Pack (1 Pack of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR25,698.05Pack (1 Pack of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR25,068.71Bag (1 Bag of 10) -
Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row
IDR56,116.15Box (1 Box of 5) -
Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
IDR49,193.41Pack (1 Pack of 5) -
Molex, Sabre Male Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
IDR77,933.27Box (1 Box of 5) -
Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row
IDR104,365.55Box (1 Box of 5) -
Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row
IDR15,943.28 -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR14,369.93Pack (1 Pack of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR15,418.83Bag (1 Bag of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR18,355.75Pack (1 Pack of 5) -
Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR23,495.36 -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR72,583.88Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR14,579.71 -
Molex, SL Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR108,351.37Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR31,362.11Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR36,921.28Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR37,235.95Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR38,389.74Pack (1 Pack of 10)