PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR27,271.40Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR66,185.59Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR30,522.99Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR41,326.66Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR57,899.28Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR76,150.14Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR138,140.13Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR39,963.09Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR73,632.78Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR56,011.26Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR27,271.40Pack (1 Pack of 5) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR126,182.67Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR56,430.82Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR54,752.58Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR80,660.41Pack (1 Pack of 5) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR73,318.11Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR87,268.48Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR21,397.56Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR15,733.50Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR16,467.73Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR17,726.41Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR17,201.96Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR46,046.71Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
IDR42,795.12Pack (1 Pack of 10)