PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR99,225.94Pack (1 Pack of 5) -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR249,008.86 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR125,448.44 -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR164,572.41Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR65,556.25Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
IDR106,882.91Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 8 Way, 2 Row
IDR64,717.13Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR206,947.97Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
IDR34,508.81Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
IDR34,508.81Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
IDR94,401.00Pack (1 Pack of 10) -
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR14,055.26Bag (1 Bag of 10) -
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR21,922.01Box (1 Box of 10) -
TE Connectivity, D-3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
IDR62,724.22Pack (1 Pack of 5) -
TE Connectivity, DIN41622 Male Connector Housing
IDR3,922,676.22 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR13,845.48 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR62,724.22Pack (1 Pack of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR7,761.86 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
IDR23,810.03 -
TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
IDR64,192.68Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR54,857.47Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR15,628.61 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR18,355.75 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR54,437.91Bag (1 Bag of 5)