PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
IDR94,086.33Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR23,180.69Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR27,795.85Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
IDR28,530.08Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
IDR27,061.62Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 20 Way, 2 Row
IDR87,792.93Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 22 Way, 2 Row
IDR98,701.49Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 24 Way, 2 Row
IDR118,001.25Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row
IDR25,488.27Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row
IDR22,551.35Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 1 Row
IDR26,537.17Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR34,194.14Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 5 Way, 1 Row
IDR36,711.50Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR33,774.58Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR39,648.42Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 1 Row
IDR44,578.25Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
IDR42,690.23Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
IDR41,116.88Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Plug Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR34,508.81Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR28,530.08Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
IDR26,222.50Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 4 Way, 1 Row
IDR32,306.12Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR40,487.54Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 8 Way, 2 Row
IDR44,997.81Bag (1 Bag of 5)