PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR41,116.88Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR57,479.72Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR93,142.32Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR58,318.84Bag (1 Bag of 5) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR39,858.20Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
IDR56,430.82Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
IDR54,752.58Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR67,863.83Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR23,285.58Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR20,768.22Bag (1 Bag of 10) -
-15.50%
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR26,222.50IDR19,509.54Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR26,432.28Bag (1 Bag of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
IDR30,313.21Box (1 Box of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
IDR55,801.48Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
IDR66,290.48Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
IDR62,934.00Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR95,449.90Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
IDR126,497.34Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
IDR113,281.20Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
IDR54,228.13Pack (1 Pack of 10) -
Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR61,045.98Pack (1 Pack of 5) -
Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR63,773.12Pack (1 Pack of 5) -
Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR48,564.07Pack (1 Pack of 5) -
Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR53,493.90Pack (1 Pack of 5)