PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
-22.90%
JST, ZH, 4 Way, 1 Row, Top Entry PCB Header
IDR15,943.28IDR14,474.82Pack (1 Pack of 5) -
JST, ZH, 6 Way, 1 Row, Side Entry PCB Header
IDR23,705.14Bag (1 Bag of 5) -
JST, ZH, 7 Way, 1 Row, Side Entry PCB Header
IDR107,617.14Pack (1 Pack of 10) -
JST, ZH, 8 Way, 1 Row, Side Entry PCB Header
IDR34,089.25Pack (1 Pack of 5) -
JST, ZH, 9 Way, 1 Row, Top Entry PCB Header
IDR31,362.11Pack (1 Pack of 5) -
Molex KK 396 Series, Series Number 41792, 3.96mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 7A
IDR779,857.15Bag (1 Bag of 10) -
Molex, C-Grid III, 90120, 1 Way, 1 Row, Straight Pin Header
IDR32,096.34Bag (1 Bag of 5) -
Molex, C-Grid III, 90120, 10 Way, 1 Row, Straight Pin Header
IDR68,388.28Bag (1 Bag of 5) -
Molex, C-Grid III, 90120, 12 Way, 1 Row, Straight Pin Header
IDR159,327.91Bag (1 Bag of 5) -
Molex, C-Grid III, 90120, 2 Way, 1 Row, Straight Pin Header
IDR44,788.03Pack (1 Pack of 5) -
Molex, C-Grid III, 90120, 2 Way, 1 Row, Straight Pin Header
IDR32,411.01Pack (1 Pack of 5) -
Molex, C-Grid III, 90120, 3 Way, 1 Row, Straight Pin Header
IDR68,388.28Pack (1 Pack of 5) -
Molex, C-Grid III, 90120, 3 Way, 1 Row, Straight Pin Header
IDR56,430.82Bag (1 Bag of 5) -
Molex, C-Grid III, 90120, 6 Way, 1 Row, Straight Pin Header
IDR46,046.71Bag (1 Bag of 5) -
Molex, C-Grid III, 90120, 9 Way, 1 Row, Straight Pin Header
IDR54,962.36Pack (1 Pack of 5) -
Molex, C-Grid III, 90121, 4 Way, 1 Row, Right Angle Pin Header
IDR71,430.09Bag (1 Bag of 5) -
Molex, C-Grid III, 90121, 6 Way, 1 Row, Right Angle Pin Header
IDR96,079.24Bag (1 Bag of 5) -
Molex, C-Grid III, 90130, 10 Way, 2 Row, Right Angle PCB Header
IDR113,071.42Pack (1 Pack of 5) -
Molex, C-Grid III, 90130, 10 Way, 2 Row, Right Angle PCB Header
IDR161,950.16Bag (1 Bag of 5) -
Molex, C-Grid III, 90130, 12 Way, 2 Row, Straight PCB Header
IDR94,086.33Bag (1 Bag of 5) -
Molex, C-Grid III, 90130, 12 Way, 2 Row, Straight PCB Header
IDR150,097.59Box (1 Box of 5) -
Molex, C-Grid III, 90130, 14 Way, 2 Row, Straight PCB Header
IDR146,950.89Pack (1 Pack of 5) -
Molex, C-Grid III, 90130, 14 Way, 2 Row, Straight PCB Header
IDR91,044.52Pack (1 Pack of 5) -
Molex, C-Grid III, 90130, 18 Way, 2 Row, Straight PCB Header
IDR331,347.51Pack (1 Pack of 5)