PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
3M, 8500 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR73,318.11 -
3M, 891 2.54mm Pitch 10 Way 2 Row Right Angle PCB Socket, Cable Mount, IDT Termination
IDR23,285.58 -
3M, 929, 929850 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR123,140.86 -
Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR46,780.94Pack (1 Pack of 5) -
Amphenol ICC PCB Socket
IDR29,683.87Pack (1 Pack of 5) -
ASSMANN WSW 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR139,713.48Pack (1 Pack of 5) -
ASSMANN WSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR236,946.51Bag (1 Bag of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR402,358.04Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR81,709.31Bag (1 Bag of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR576,265.66Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR75,206.13Bag (1 Bag of 5) -
HARWIN 1.27mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR104,890.00Pack (1 Pack of 5) -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR32,306.12 -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR26,956.73 -
HARWIN 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR163,418.62Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR222,576.58Tube (1 Tube of 5) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR98,491.71Pack (1 Pack of 2) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR295,160.46Tube (1 Tube of 6) -
HARWIN 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR69,437.18Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR81,394.64 -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR119,889.27 -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR839,015.11Tube (1 Tube of 7) -
-27.70%
HARWIN 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR131,112.50IDR105,519.34Pack (1 Pack of 5) -
HARWIN 2mm Pitch 25 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR993,518.08Tube (1 Tube of 24)