PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Samtec, SSW 2.54mm Pitch 44 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR88,841.83 -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR120,099.05Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,131.79 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR25,383.38 -
Samtec, SSW 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR105,309.56Pack (1 Pack of 5) -
Staubli, 20 Way, 2 Row, Straight Socket Strip
IDR443,160.25 -
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR116,323.01 -
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR104,575.33 -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR32,201.23 -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR126,392.45Box (1 Box of 10) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 2 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR63,878.01Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR94,610.78Pack (1 Pack of 5) -
TE Connectivity, M 3.81mm Pitch 34 Way 4 Row Straight Housing, Free Hanging, Panel Mount, Solder Termination
IDR283,412.78 -
TE Connectivity, Micro-MaTch 1.27mm Pitch 6 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR89,471.17Reel (1 Reel of 5) -
TE Connectivity, Micro-MaTch 2.54mm Pitch 16 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR32,411.01 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR194,780.73Pack (1 Pack of 5) -
TE Connectivity, Micro-MaTch 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR112,546.97Pack (1 Pack of 5) -
TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR83,072.88 -
TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR20,243.77 -
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
IDR62,409.55Pack (1 Pack of 5) -
-28.90%
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Wire Termination
IDR195,305.18IDR158,279.01Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
IDR300,404.96Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
IDR89,890.73Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
IDR464,138.25Pack (1 Pack of 5)