PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
IDR137,825.46Pack (1 Pack of 5) -
RS PRO 8-pin PCB Terminal Block, 3.5mm Pitch
IDR138,454.80Pack (1 Pack of 5) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
IDR139,084.14Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
IDR140,342.82Pack (1 Pack of 10) -
Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
IDR140,342.82Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 5mm Pitch
IDR141,181.94Pack (1 Pack of 5) -
Phoenix Contact DFK-MC 1.5/10-GF-3.81 10-pin Feed Through Terminal Block, 3.81mm Pitch
IDR141,496.61 -
Phoenix Contact FK-MPT 0.5/2-3.5-H 2-pin PCB Terminal Block, 3.5mm Pitch
IDR141,811.28Pack (1 Pack of 10) -
Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
IDR143,489.52Pack (1 Pack of 5) -
Wurth Elektronik 2164 2-pin PCB Terminal Block, 7.62mm Pitch
IDR144,013.97Bag (1 Bag of 5) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
IDR144,853.09Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 3.81mm Pitch
IDR146,741.11Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch
IDR146,950.89Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
IDR147,160.67Pack (1 Pack of 10) -
TE Connectivity Buchanan 5-pin PCB Terminal Strip, 5mm Pitch
IDR147,685.12Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch
IDR147,894.90Pack (1 Pack of 10) -
RS PRO 6-pin PCB Terminal Block, 10mm Pitch
IDR149,992.70Pack (1 Pack of 5) -
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5mm Pitch
IDR152,929.62Pack (1 Pack of 5) -
Phoenix Contact MVSTBR 2.5/ 2-ST-5.08 2-pin PCB Header, 5.08mm Pitch
IDR155,237.20Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5 HC/10-ST-5.08 10-pin Pluggable Terminal Block, 5.08mm Pitch
IDR155,866.54 -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
IDR156,181.21Pack (1 Pack of 10) -
TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch
IDR156,286.10Pack (1 Pack of 10) -
Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch
IDR156,810.55 -
RS PRO 3-pin PCB Terminal Block, 10mm Pitch
IDR158,803.46Pack (1 Pack of 10)