Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
TLC277CD Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
IDR249,638.20Pack (1 Pack of 5) -
TLC27L2CP Texas Instruments, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP
IDR21,292.67 -
TLE2071CP Texas Instruments, Op Amp, 9.4MHz, 8-Pin PDIP
IDR28,005.63 -
TLV2372IP Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin PDIP
IDR144,957.98Tube (1 Tube of 5) -
TLV2374ID Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 14-Pin SOIC
IDR140,342.82Tube (1 Tube of 5) -
TLV2462CP Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin PDIP
IDR38,284.85 -
TLV3201AIDBVT Texas Instruments, Comparator, Push-Pull O/P, 2.9ns 2.7 → 5.5 V 5-Pin SOT-23
IDR211,772.91Pack (1 Pack of 10) -
TLV3201AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 2.7 → 5.5 V 5-Pin SC-70
IDR116,113.23Bag (1 Bag of 5) -
TS3702IDT STMicroelectronics, Dual Comparator, CMOS, Push-Pull O/P, 2μs 2.7 → 16 V 8-Pin SOIC
IDR85,800.02Pack (1 Pack of 10) -
TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
IDR90,939.63Reel (1 Reel of 5) -
TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
IDR197,927.43Pack (1 Pack of 5) -
TSV911AILT STMicroelectronics, Op Amp, RRIO, 8MHz, 3 V, 5 V, 5-Pin SOT-23
IDR89,156.50Reel (1 Reel of 5) -
TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V, 5 V, 14-Pin SOIC
IDR132,266.29Reel (1 Reel of 5) -
XTR111AIDGQT Texas Instruments, Current Sense Amplifier 10-Pin HTSSOP
IDR34,823.48