DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32.4 V dc, Voltage out 12V dc
IDR4,491,075.13 -
TRACOPOWER TEP 150WI 150W Isolated DC-DC Converter Chassis Mount, Wall Mount, Voltage in 9 → 36 V dc, Voltage
IDR3,388,261.67 -
1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT
IDR157,544.78 -
TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
IDR1,272,210.81 -
TRACOPOWER TEN 60 60W DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±24V dc
IDR1,734,356.15 -
TRACOPOWER THN 15 15W DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc
IDR6,228,682.87Tube (1 Tube of 10) -
TRACOPOWER THN 15 15W DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc
IDR632,696.48 -
TRACOPOWER TMDC 20H 20W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
IDR1,066,311.74 -
STMicroelectronics Surface Mount Switching Regulator, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input
IDR183,872.17Tube (1 Tube of 5) -
Murata Power Solutions MEA1 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out
IDR74,576.79 -
Murata Power Solutions NDS6 6W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
IDR298,412.05 -
-15.50%
TRACOPOWER TEL 3 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc
IDR239,988.32IDR213,031.59 -
XP Power JCH 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc
IDR382,743.61 -
STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
IDR183,347.72Reel (1 Reel of 20) -
onsemi NCP3063BDR2G, 1-Channel DC-DC Converter
IDR86,744.03Pack (1 Pack of 5) -
XP Power CA05N DC-High Voltage DC Non-Isolated Converters 1 2mA -500V dc 1W
IDR4,209,760.15 -
XP Power C60 DC-High Voltage DC Non-Isolated Converters 1 166μA 6kV 1W
IDR6,543,772.43 -
XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W
IDR2,229,856.51 -
XP Power G05 DC to High Voltage DC Converter 0 → 12 V dc 3mA 500V dc 1.5W
IDR1,673,729.73 -
XP Power Q101N-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA -10kV dc
IDR5,369,214.21 -
XP Power Q01-5 DC to High Voltage DC Converter 0 → 5 V dc 5mA 100V dc
IDR1,614,676.66 -
XP Power FS30-12 DC to High Voltage DC Converter 0 → 12 V dc 3.33mA 3kV
IDR3,695,169.81 -
XP Power FS20-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 2kV
IDR3,372,737.95 -
XP Power FS05CT-12 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc
IDR3,347,983.91