MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 41 A, 100 V, 3-Pin TO-247AC Vishay IRFP150PBF
IDR254,882.70Pack (1 Pack of 5) -
N-Channel MOSFET, 43 A, 150 V, 3-Pin TO-220AB Infineon IRF3415PBF
IDR28,320.30 -
N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-220FP Infineon IPA093N06N3GXKSA1
IDR129,014.70Pack (1 Pack of 10) -
N-Channel MOSFET, 45 A, 60 V, 3-Pin DPAK Infineon IPD053N06NATMA1
IDR127,441.35Reel (1 Reel of 10) -
N-Channel MOSFET, 46 A, 500 V, 4-Pin SOT-227B IXYS IXTN46N50L
IDR843,000.93 -
N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon SPW47N60C3FKSA1
IDR221,213.01 -
N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon SPW47N60C3FKSA1
IDR5,464,454.33Tube (1 Tube of 30) -
N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB Infineon IRFZ44NPBF
IDR16,467.73 -
N-Channel MOSFET, 49 A, 650 V, 3-Pin TO-247 Toshiba TK49N65W,S1F(S
IDR157,125.22 -
N-Channel MOSFET, 5 A, 3-Pin IPAK STMicroelectronics STD5NM60T4
IDR138,245.02Reel (1 Reel of 5) -
N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
IDR5,149,889.22Reel (1 Reel of 3000) -
N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
IDR83,072.88Pack (1 Pack of 20) -
N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF
IDR15,418.83 -
N-Channel MOSFET, 5.2 A, 800 V, 3-Pin TO-220 STMicroelectronics STP7NK80Z
IDR199,920.34Tube (1 Tube of 5) -
N-Channel MOSFET, 5.4 A, 800 V, 3-Pin TO-247AC Vishay IRFPE40PBF
IDR55,801.48 -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF
IDR105,834.01Tube (1 Tube of 10) -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510PBF
IDR14,999.27 -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STMicroelectronics STB6NK90ZT4
IDR90,205.40Reel (1 Reel of 2) -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin TO-220 STMicroelectronics STP6NK90Z
IDR85,904.91Pack (1 Pack of 2) -
N-Channel MOSFET, 5.9 A, 200 V, 3-Pin TO-220FP Vishay IRFI630GPBF
IDR32,306.12 -
N-Channel MOSFET, 50 A, 100 V, 3-Pin DPAK STMicroelectronics STD40NF10
IDR121,777.29Pack (1 Pack of 5) -
N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Vishay SUD50N04-8M8P-4GE3
IDR300,195.18Reel (1 Reel of 20) -
N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
IDR1,279,762.89Tube (1 Tube of 50) -
N-Channel MOSFET, 500 mA, 50 V, 3-Pin SOT-23 Diodes Inc BSN20-7
IDR137,405.90Pack (1 Pack of 100)