Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.Switching DiodeA Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.Where are Switching Diodes used?A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
-
Diodes Inc Switching Diode BAS16-7-F
IDR110,973.62Pack (1 Pack of 200) -
Diodes Inc Switching Diode, 2-Pin SOD-523 1N4148WT-7
IDR42,270.67Pack (1 Pack of 50) -
Diodes Inc Switching Diode, 2-Pin SOD-523 1N4148WT-7
IDR1,110,889.99Reel (1 Reel of 3000) -
Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F
IDR221,003.23Pack (1 Pack of 250) -
Diodes Inc Switching Diode, 3A 100V, 2-Pin SMC RS3B-13-F
IDR155,551.87Reel (1 Reel of 25) -
Diodes Inc Switching Diode, 5A 400V, 2-Pin SMC S5GC-13-F
IDR42,375.56Pack (1 Pack of 10) -
IXYS 1200V 10A, Silicon Junction Diode, 2-Pin TO-220AC DSEP8-12A
IDR33,774.58 -
Nexperia Dual Switching Diode, Common Anode, 215mA, 3-Pin SOT-23 (TO-236AB) BAW56,215
IDR100,694.40Reel (1 Reel of 200) -
ON Semiconductor Switching Diode, 2-Pin DO-41 1N4001G
IDR126,392.45Pack (1 Pack of 50) -
ON Semiconductor Switching Diode, 2-Pin DO-41 1N4004G
IDR71,954.54Pack (1 Pack of 50) -
onsemi Diode, 2-Pin DO-201AD 1N5400G
IDR34,508.81Pack (1 Pack of 10) -
onsemi Diode, 2-Pin DO-201AD 1N5408G
IDR41,956.00Pack (1 Pack of 10) -
onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J
IDR174,746.74Pack (1 Pack of 100) -
onsemi Switching Diode, 2-Pin DO-41 1N4006RLG
IDR85,275.57Pack (1 Pack of 100) -
onsemi Switching Diode, 300mA 100V, 2-Pin DO-35 1N4148
IDR411,168.80Box (1 Box of 2000) -
ROHM 90V 225mA, Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R
IDR210,724.01Reel (1 Reel of 250) -
Vishay Switching Diode, 2-Pin DO-204AL GI250-4-E3/54
IDR305,439.68Reel (1 Reel of 50) -
Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
IDR167,824.00Tape (1 Tape of 250) -
Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N914TAP
IDR292,957.77Pack (1 Pack of 500) -
Vishay Switching Diode, 500mA 600V, 2-Pin DO-213AA RGL34J-E3/83
IDR77,303.93Pack (1 Pack of 20) -
WeEn Semiconductors Co., Ltd Dual Switching Diode, Common Cathode, 20A 500V, 3-Pin SOT-78 BYV34-500,127
IDR621,892.81Tube (1 Tube of 50)