Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO Hacksaw
IDR466,236.05 -
RS PRO Hacksaw, 32 TPI
IDR98,806.38 -
RS PRO Hacksaw, 24 TPI
IDR31,152.33 -
Stanley 300 mm Hacksaw, 24 TPI
IDR845,098.73 -
Facom 300 mm Hacksaw
IDR916,214.15 -
Bahco 300 mm Hacksaw
IDR639,829.00 -
Bahco 300 mm Hacksaw
IDR755,208.00 -
Bahco 300 mm Hacksaw, 24 TPI
IDR1,337,032.83 -
Stanley 300 mm Hacksaw, 24 TPI
IDR670,247.10 -
Stanley 150 mm Hacksaw, 32 TPI
IDR155,237.20 -
Bahco 250 mm Hacksaw, 24 TPI
IDR319,704.72 -
Facom 300 mm Hacksaw
IDR913,591.90 -
RS PRO 160 mm Hacksaw, 7 TPI
IDR220,478.78 -
RS PRO 150 mm Hacksaw, 18 TPI
IDR111,498.07 -
Facom 150 mm Hacksaw
IDR361,450.94 -
RS PRO 150 mm Hacksaw, 32 TPI
IDR160,691.48 -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
IDR756,991.13Box (1 Box of 10) -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
IDR893,662.80Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
IDR415,783.96Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR482,389.11Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
IDR383,268.06Box (1 Box of 10) -
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
IDR98,386.82