Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR198,451.88 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
IDR198,661.66 -
RS PRO 1/4 in Hexagon Nut Driver
IDR204,955.06 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR206,423.52 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR210,199.56 -
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
IDR218,171.20 -
Wera 5.5 mm Hexagon Nut Driver, 70 mm Blade Length
IDR218,276.09 -
Wera 2 mm Hexagon Nut Driver, 60 mm Blade Length
IDR221,737.46 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR224,359.71 -
Wera 7 mm Hexagon Nut Driver, 80 mm Blade Length
IDR231,387.34 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
IDR233,170.47 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR236,946.51 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR239,358.98 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
IDR240,093.21 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR243,135.02 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR245,442.60 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR254,463.14 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
IDR255,721.82 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
IDR260,651.65 -
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR262,959.23 -
Wera 10 mm Hexagon Nut Driver, 80 mm Blade Length
IDR263,903.24 -
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR273,658.01 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR281,839.43 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR283,412.78