Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
IDR218,171.20 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
IDR240,093.21 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
IDR260,651.65 -
Wera 4.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR190,899.80 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR224,359.71 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR356,835.78 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR283,412.78 -
Wera 5 mm Hexagon Nut Driver, 70 mm Blade Length
IDR195,200.29 -
Wera 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR309,005.94 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR254,463.14 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR289,391.51 -
Wera 5.5 mm Hexagon Nut Driver, 70 mm Blade Length
IDR218,276.09 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR239,358.98 -
Wera 5/16 in Hexagon Nut Driver, 80 mm Blade Length
IDR182,928.16 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
IDR134,888.54 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR236,946.51 -
Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
IDR367,849.23 -
Wera 7 mm Hexagon Nut Driver, 80 mm Blade Length
IDR231,387.34 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR281,839.43 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
IDR149,678.03 -
Wera 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR320,334.06 -
Wera 8 mm Hexagon Nut Driver, 80 mm Blade Length
IDR310,998.85 -
Wera 9 mm Hexagon Nut Driver, 125 mm Blade Length
IDR327,047.02 -
Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
IDR515,953.91