Engineers Files
Locate the file you need through the RS Components selection, including Needle files, engineer files, flat files, circular files, file sets and file handle. We have a range of files from the well-known brands of Bahco and Facom as well as our own RS PRO brand.Files SetsFile sets are a group of file tools in different shapes and sizes that come in a set. These sets contain files that are used to remove fine amounts of material from a workpiece. A file is mostly handheld and is a length of metal with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Files are shaped rectangular, square, triangular or round cross-section.Engineers FilesEngineer files also known as hand files are a type of hand tool used to smooth, deburr and shape a range of materials including metals and wood whilst removing any unwanted material after cutting or sharpening. Files are shaped rectangular, square, triangular or round cross-section and include teeth cut into at least one of its sides with three common grades including coarse, bastard, second cut and smooth. Engineers files can also be used with a filehandle to make its use more ergonomic.Thread FilesThread files or also known as thread restoring files are a length of a metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.Needle FilesA needle file is a small tool that is used for shaping, smoothing and finishing metal, wood, plastic, ceramic, glass, stone or polymer clay. They come in different profiles: Round, Half Round, Barrette, Pillar (Flat), Warding, Knife, Crossing, Square, Oval, Slitting, Crochet and Three Square (Triangle).File HandlesErgonomically designed with textured surface providing excellent grip. The majority of file handles are push-fit, meaning the file is just pushed into the hole in the handle. Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that scores a groove in the soft metal file, to give added grip to the user. A handle is made out of either plastic or wood used with the file to prevent injury to the user.
-
Bahco 150mm, Second Cut, Flat Engineers File
IDR225,618.39 -
Bahco 150mm, Second Cut, Flat Engineers File
IDR237,366.07 -
-10.00%
Bahco 150mm, Second Cut, Flat Engineers File With Soft-Grip Handle
IDR430,573.45IDR367,324.78 -
Bahco 150mm, Second Cut, Half Round Engineers File
IDR311,313.52 -
Bahco 150mm, Second Cut, Round Engineers File
IDR243,030.13 -
-34.90%
Bahco 200mm, Second Cut, Flat Engineers File
IDR323,270.98IDR244,813.26 -
Bahco 200mm, Second Cut, Flat Engineers File
IDR263,798.35 -
Bahco 200mm, Second Cut, Three Square Engineers File With Soft-Grip Handle
IDR423,755.60 -
-15.00%
Bahco 250mm, Second Cut, Flat Engineers File
IDR368,373.68IDR303,656.55 -
Bahco 250mm, Second Cut, Half Round Engineers File
IDR425,433.84 -
Bahco 250mm, Second Cut, Round Engineers File
IDR320,963.40 -
Bahco 300mm, Second Cut, Flat Engineers File
IDR407,812.32 -
Bahco 300mm, Second Cut, Flat Engineers File
IDR407,812.32 -
Bahco 300mm, Second Cut, Flat Engineers File With Soft-Grip Handle
IDR504,416.01 -
Bahco 300mm, Second Cut, Half Round Engineers File
IDR580,251.48 -
Bahco 300mm, Second Cut, Round Engineers File
IDR391,554.37 -
BAHCO HALF-ROUND FILE,8IN L SECOND CUT
IDR363,129.18 -
RS PRO 150mm, Bastard, Three Square Engineers File
IDR73,108.33 -
RS PRO 150mm, Bastard, Three Square Engineers File With Soft-Grip Handle
IDR113,910.54 -
RS PRO 150mm, Second Cut, Half Round Engineers File
IDR106,253.57 -
RS PRO 150mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
IDR255,931.60 -
RS PRO 150mm, Second Cut, Hand Engineers File With Soft-Grip Handle
IDR137,615.68 -
RS PRO 150mm, Second Cut, Round Engineers File With Soft-Grip Handle
IDR55,801.48 -
RS PRO 150mm, Second Cut, Square Engineers File With Soft-Grip Handle
IDR149,363.36