Steel Shim, 1.25m x 150mm x 0.25mm
- RS Stock No.:
- 0518857
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
RS stock number | 0518857 |
Product description | Steel Shim, 1.25m x 150mm x 0.25mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO Stainless Steel Shim
RS PRO series of stainless steel shims which come in various thickness to suit all requirements. Stainless steel offers good corrosion resistance, strength and fabrication characteristics.
This range of Steel Shim include the following sizes:
519024 - 1.25 m x 150 mm x 0.05 mm
518801 - 1.25 m x 150 mm x 0.1 mm
518762 - 1.25 m x 150 mm x 0.2 mm
518857 - 1.25 m x 150 mm x 0.25 mm
518980 - 1.25 m x 150 mm x 0.3 mm
519062 - 1.25 m x 150 mm x 0.4 mm
519119 - 1.25 m x 150 mm x 0.5 mm
518942 - 1.25 m x 150 mm x 0.8 mm
518829 - 50in x 6in x 0.127 mm
519074 - 50in x 6in x 0.025 mm
519096 - 50in x 6in x 0.051 mm
518946 - Shim Kit, Steel
Features and Benefits:
- Precision Brand Stainless Steel Shim Stock is a full hard, cold rolled, Type 302 - Corrosion and rust resistant
- Rockwell Hardness: C40-45
- Meets SAE-30302, AISI-T302, ASTM A-666
- Ultimate Tensile Strength: 185,000p.s.i. min.
Typical Applications
A shim is a thin piece of material used to fill small gaps or spaces between objects or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.
These Steel Shims can be used for:
- Precision adjustments and alignments in machinery
- Tool and die set up
- Machine repair and maintenance
- Mounting of motor pumps and other machinery
- Prototype work
FAQs
What are steel shims used for?
Shims have different thicknesses and are used for various jobs such as:
- Provide a level surface
- To fill gaps
- Reduce clearance between two objects
- Stainless steel shim stock is ideal for making spring clips, retainers and washers
How long will stainless steel last?
Stainless steel items will last a long time and average around 15-25 years. This is due to its resistance to corrosion and requiring little maintenance.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 150 mm |
Material | Stainless Steel |
Thickness | 0.25 mm |
Length | 1.25 m |
Colour | Red |