RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.5 mm², 3 A, 100m, White PVC Sheath, 300 V
- RS Stock No.:
- 0491819
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0491819 |
Product description | RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.5 mm², 3 A, 100m, White PVC Sheath, 300 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0491819 |
Product description | RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.5 mm², 3 A, 100m, White PVC Sheath, 300 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO BASEC Approved H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H03VVH2-F Mean?
H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
H03VVH2-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant
Where are These Cables Used?
These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:
• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers
Specifications
Attribute | Value |
Brand | RS PRO |
Cable Type | 2192Y |
Conductor Strand Type | Stranded |
Core Strands | 16/0.2 mm |
Number of Cores | 2 |
Cross Sectional Area | 0.5 mm² |
Conductor Material | Copper |
Voltage Rating | 300 V |
Size of Strands | 0.2 mm |
Sheath Material | PVC |
Maximum Operating Temperature | +70 °C |
Sheath Colour | White |
Number of Strands | 16 |
Outer Diameter | 3.35 x 5.3 mm |
American Wire Gauge | 20 AWG |
European Harmonised Code | H03VVH2-F |
Conductor Resistance | 39 Ω/km |
Insulation Material | PVC |
Current Rating | 3 A |
Minimum Operating Temperature | -15 °C |
Length | 100 m |
Standards Met | BS EN 50525 |
Harmonised Code | H03VVH2-F |
Type | 2192Y |