Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole – MAL201336109E3

RS Stock No.:
0378568
Mfr. Prt No.:
MAL201336109E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0378568
Product description Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336109E3
Manufacturer / Brand Vishay
Manufacturer part number MAL201336109E3
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
RS stock number 0378568
Product description Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336109E3
Manufacturer / Brand Vishay
Manufacturer part number MAL201336109E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

013 Series

Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors


Specifications

Attribute Value
Brand Vishay
Capacitance 10 µF
Series 13
Mounting Type Through Hole
Height 11 mm
Lead Pitch 2.5 mm
Dimensions 5 (Dia.) x 11 mm
Technology Electrolytic
Maximum Operating Temperature +85 °C
Voltage 25 V dc
Ripple Current 50 mA
Minimum Operating Temperature -40 °C
Diameter 5 mm
Leakage Current 0.7 μA
Lifetime 750 h, 2000 h, 3000 h, 80000 h
Tolerance ±20 %
Checking stock...
IDR
63,353.56
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,353.5612,670.71
*price per unit indicative
"Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336109E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda