021 ASM Electrolytic Cap, 220uF 100V BP

RS Stock No.:
3245391
Mfr. Prt No.:
MAL202119221E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3245391
Product description 021 ASM Electrolytic Cap, 220uF 100V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202119221E3
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
RS stock number 3245391
Product description 021 ASM Electrolytic Cap, 220uF 100V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202119221E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C


Specifications

Attribute Value
Brand Vishay
Diameter 12.5 mm
Lifetime 8000 h
Mounting Type Through Hole
Ripple Current 560 mA
Voltage 100 V dc
Tolerance ±20 %
Dimensions 12.5 (Dia.) x 30 mm
Series 021 ASM
Capacitance 220 µF
Technology Electrolytic
Length 30 mm
Equivalent Series Resistance 610 mΩ
Leakage Current 48 μA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
311,103.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1311,103.7462,220.75
*price per unit indicative
"021 ASM Electrolytic Cap, 220uF 100V BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda