RS PRO 45 Piece , 1/2 in, 3/8 in Socket Set
- RS Stock No.:
- 2131011
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
RS stock number | 2131011 |
Product description | RS PRO 45 Piece , 1/2 in, 3/8 in Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
RS Pro 45 Piece Hex, Torx and Spline Bit Socket Set 1/2 and 3/8 inch in Square Drive
RS Pro offers this comprehensive set of hexagon, spline and Torx bits. This set consists of adaptors, bits, sockets and spline sockets with its own storage tray. The bit holders and sockets are manufactured from a chrome vanadium steel with a chrome finish. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.
Features and Benefits:
Hexagon, Spline and Torx bits
Bits manufactured from S2 steel which is ultra-hardened for heavy duty use
Chrome Vanadium for excellent strength and corrosion resistance
Supplied in a secure storage tray - guards against loss by holding all 45 pieces securely, even if accidentally knocked over
Hardness – heat treated to HRC: 56 to 62 degrees for bits and 42 to 48 degrees for nut driver bit couplers, impact sockets and socket adaptor
Finish – chrome plated and chemical blackened finish of ring for bit couplers and socket adaptor, phosphate finish for impact sockets, sandblasted finish for bits
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs
What do you get in the set?
7 x 30 mm Standard hex driver bits (10 mm Hexagon shank) sizes: 4, 5, 6, 7, 8, 10 and 12 mm
7 x 75 mm Deep hex driver bits (10 mm Hexagon shank) sizes: 4, 5, 6, 7, 8, 10 and 12mm
7 x 30 mm Standard Torx driver bits (10 mm Hexagon shank) sizes: T20, T25, T30, T40, T45, T50, T55
7 x 75 mm Deep Torx driver bits (10 mm Hexagon shank) sizes: T20, T25, T30, T40, T45, T50, T55
5 x 30 mm Standard spline bits (10 mm Hexagon shank) sizes: M5, M6, M8, M10, M12
5 x 30 mm Deep spline bits (10 mm Hexagon shank) sizes: M5, M6, M8, M10, M12
1 pc – 3/8 inch drive to 10 mm Hexagon bit coupler with ring and drill hole
1 pc - 1/2 inch drive to 10 mm Hexagon bit coupler with ring and drill hole
1 pc - 1/4 inch hexagon to 1/2 inch drive Socket adapter (length - 72 mm)
4 pc - 1/2 inch drive Impact sockets (seal ring with two pin holes of driver end) size: 17 mm (11/16 inch), 19 mm (3/4 inch), 21 mm (13/16 inch) and 23 mm (29/32 inch)
Why choose this set?
With its comprehensive range of metric-sized sockets and bits this kit is a compact and reliable asset to any toolkit either professional or DIY. This heavy duty set lets you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 1/2 in, 3/8 in |
Set Type | Socket & Bit Set |
Set Contents | Adaptor, Bits, Sockets |
Drive Type | Square |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Number of Pieces | 45 |