KEMET, 0603 (1608M) 330pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD C0603C331J5GACTU

RS Stock No.:
0147241
Mfr. Prt No.:
C0603C331J5GACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0147241
Product description KEMET, 0603 (1608M) 330pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD C0603C331J5GACTU
Manufacturer / Brand KEMET
Manufacturer part number C0603C331J5GACTU

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0147241
Product description KEMET, 0603 (1608M) 330pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD C0603C331J5GACTU
Manufacturer / Brand KEMET
Manufacturer part number C0603C331J5GACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C


Specifications

Attribute Value
Brand KEMET
Capacitance 330 pF
Voltage 50 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Series C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
18,775.31
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
118,775.31375.51
*price per unit indicative
"KEMET, 0603 (1608M) 330pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD C0603C331J5GACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda