ROHM 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W – MCR03EZPJ000

RS Stock No.:
9013507
Mfr. Prt No.:
MCR03EZPJ000
Brand:
ROHM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9013507
Product description ROHM 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - MCR03EZPJ000
Manufacturer / Brand ROHM
Manufacturer part number MCR03EZPJ000
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
RS stock number 9013507
Product description ROHM 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - MCR03EZPJ000
Manufacturer / Brand ROHM
Manufacturer part number MCR03EZPJ000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0603 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.


Specifications

Attribute Value
Brand ROHM
Resistance 0 Ω
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±5 %
Power Rating 0.1 W
Series MCR
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
10,698.78
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
110,698.78106.99
*price per unit indicative
"ROHM 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - MCR03EZPJ000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda