TDK, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD C1608X5R0J106K080AB

RS Stock No.:
7882887
Mfr. Prt No.:
C1608X5R0J106K080AB
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7882887
Product description TDK, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD C1608X5R0J106K080AB
Manufacturer / Brand TDK
Manufacturer part number C1608X5R0J106K080AB

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7882887
Product description TDK, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD C1608X5R0J106K080AB
Manufacturer / Brand TDK
Manufacturer part number C1608X5R0J106K080AB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK C Type Series, X5R

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.


Specifications

Attribute Value
Brand TDK
Capacitance 10 µF
Voltage 6.3 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Series C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
12,062.35
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
112,062.351,206.24
*price per unit indicative
"TDK, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD C1608X5R0J106K080AB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda