TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD CGA3E1X7R1E105K080AC
- RS Stock No.:
- 7882925
- Mfr. Prt No.:
- CGA3E1X7R1E105K080AC
- Brand:
- TDK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7882925 |
Product description | TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD CGA3E1X7R1E105K080AC |
Manufacturer / Brand | TDK |
Manufacturer part number | CGA3E1X7R1E105K080AC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7882925 |
Product description | TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD CGA3E1X7R1E105K080AC |
Manufacturer / Brand | TDK |
Manufacturer part number | CGA3E1X7R1E105K080AC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Specifications
Attribute | Value |
Brand | TDK |
Capacitance | 1 µF |
Voltage | 25 V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10 % |
Dimensions | 1.6 x 0.8 x 0.8 mm |
Length | 1.6 mm |
Depth | 0.8 mm |
Height | 0.8 mm |
Series | CGA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Terminal Type | Surface Mount |