Dormer 54 Piece Multi-Material Twist Drill Bit Set, 1mm to 13mm

RS Stock No.:
0696976
Mfr. Prt No.:
0915 54PCS DRILL SET
Brand:
Dormer
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
RS stock number 0696976
Product description Dormer 54 Piece Multi-Material Twist Drill Bit Set, 1mm to 13mm
Manufacturer / Brand Dormer
Manufacturer part number 0915 54PCS DRILL SET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Dormer
Number of Pieces 54
Drill Bit Type Twist Drill Bit
Drilling Application Multi-Material
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 13 mm
Material HSS
Checking stock...
IDR
6,924,628.02
Out of stock
Price Set
Unit(s)Per Unit(IDR)
16,924,628.02
*price per unit indicative
"Dormer 54 Piece Multi-Material Twist Drill Bit Set, 1mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda